Megger 1002-548 Solar Power Meter PVM210, Solar Power

RS tootekood: 181-5012Bränd: MeggerTootja Part nr.: 1002-548
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Maximum Light Level

1999W/m²

Best Accuracy

±10 W/m²

Resolution

0.1 W/m²

Angular Accuracy

<5%

Test Type

Solar Power

Includes

Batteries, Calibration Certificate, Pouch

Battery Life

50 h

Battery Type

AAA

Dimensions

48 x 27 x 134mm

Weight

90g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Height

134mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

27mm

Length

48mm

Model Number p

PVM210

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 205,00

€ 205,00 tk (ilma käibemaksuta)

€ 250,10

€ 250,10 tk (koos käibemaksuga)

Megger 1002-548 Solar Power Meter PVM210, Solar Power

€ 205,00

€ 205,00 tk (ilma käibemaksuta)

€ 250,10

€ 250,10 tk (koos käibemaksuga)

Megger 1002-548 Solar Power Meter PVM210, Solar Power
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Maximum Light Level

1999W/m²

Best Accuracy

±10 W/m²

Resolution

0.1 W/m²

Angular Accuracy

<5%

Test Type

Solar Power

Includes

Batteries, Calibration Certificate, Pouch

Battery Life

50 h

Battery Type

AAA

Dimensions

48 x 27 x 134mm

Weight

90g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Height

134mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

+5°C

Width

27mm

Length

48mm

Model Number p

PVM210

Päritoluriik

Taiwan, Province Of China