Hazardous Product

Megger MFT-X1-AU Multifunction Tester, 50V dc , Earth Resistance Measurement

RS Stock No.: 265-5887Brand: MeggerManufacturers Part No.: 1012-230
brand-logo
View all in Multifunction Testers

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

High/Low Current

Automatic RCD Test

Yes

Model Number p

MFT-X1-AU

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc

Maximum Voltage Measurement

1000V dc

Test Type

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Earth Resistance Measurement

Yes

Downloadable Data

Yes

RCD Test Type

A, AC, B

IP Rating

IP54

Continuity Range

0.01 → 999 k Ω

Minimum Operating Temperature

-10°C

Height

143mm

Operating Temperature Range

-10 → +55 °C

Weight

1.6kg

Maximum Continuity Resistance

999kΩ

Safety Category Voltage

300 V, 600 V

Power Source

Battery

Width

96mm

Length

274mm

Dimensions

274 x 96 x 143mm

Minimum Continuity Resistance

0.01Ω

Voltage Measurement Range

0.001 → 1000V dc

Battery Type

Li-Ion

Safety Category

CAT III 600 V/CAT IV 300 V

Display Type

TFT

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 2,190.00

€ 2,190.00 Each (Exc. Vat)

€ 2,671.80

€ 2,671.80 Each (inc. VAT)

Megger MFT-X1-AU Multifunction Tester, 50V dc , Earth Resistance Measurement

€ 2,190.00

€ 2,190.00 Each (Exc. Vat)

€ 2,671.80

€ 2,671.80 Each (inc. VAT)

Megger MFT-X1-AU Multifunction Tester, 50V dc , Earth Resistance Measurement
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Megger

Loop Impedance Test Type

High/Low Current

Automatic RCD Test

Yes

Model Number p

MFT-X1-AU

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50 V dc, 100 V dc, 250 V dc, 500 V dc, 1000V dc

Maximum Voltage Measurement

1000V dc

Test Type

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance

Earth Resistance Measurement

Yes

Downloadable Data

Yes

RCD Test Type

A, AC, B

IP Rating

IP54

Continuity Range

0.01 → 999 k Ω

Minimum Operating Temperature

-10°C

Height

143mm

Operating Temperature Range

-10 → +55 °C

Weight

1.6kg

Maximum Continuity Resistance

999kΩ

Safety Category Voltage

300 V, 600 V

Power Source

Battery

Width

96mm

Length

274mm

Dimensions

274 x 96 x 143mm

Minimum Continuity Resistance

0.01Ω

Voltage Measurement Range

0.001 → 1000V dc

Battery Type

Li-Ion

Safety Category

CAT III 600 V/CAT IV 300 V

Display Type

TFT

Maximum Operating Temperature

+55°C

Country of Origin

United Kingdom