Megger EV Charger Test Adapter 1013-317 Plug Connector

RS tootekood: 265-5890Bränd: MeggerTootja Part nr.: 1013-317Distrelec Article No.: 30213097
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Charging Mode

Mode 3

Connector Type

Plug

Series

EVCA

Mains Socket Type

Schuko Socket (CEE 7/3)

Operating Temperature Range

0 → 40 °C

Weight

780g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Dimensions H x W x D

225 x 145 x 62mm

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 545,40

€ 545,40 tk (ilma käibemaksuta)

€ 676,30

€ 676,30 tk (koos käibemaksuga)

Megger EV Charger Test Adapter 1013-317 Plug Connector

€ 545,40

€ 545,40 tk (ilma käibemaksuta)

€ 676,30

€ 676,30 tk (koos käibemaksuga)

Megger EV Charger Test Adapter 1013-317 Plug Connector
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Charging Mode

Mode 3

Connector Type

Plug

Series

EVCA

Mains Socket Type

Schuko Socket (CEE 7/3)

Operating Temperature Range

0 → 40 °C

Weight

780g

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Dimensions H x W x D

225 x 145 x 62mm

Päritoluriik

China