Megger BM12 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 999mΩ Max, CAT III 300 V

RS Stock No.: 616-661Brand: MeggerManufacturers Part No.: BM12
brand-logo
View all in Insulation Testers

Technical Document

Specifications

Brand

Megger

Model Number p

BM12

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

100V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

Analogue

Test Current

1.9mA

Battery Type

AA

Power Source

Battery

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300 V

Width

180mm

Length

125mm

Dimensions

125 x 180 x 128mm

Weight

1kg

Height

128mm

Country of Origin

United Kingdom

Price on Asking

Megger BM12 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 999mΩ Max, CAT III 300 V

Calibration type

Price on Asking

Megger BM12 Insulation & Continuity Tester, 100V dc Min, 1000V dc Max, 999mΩ Max, CAT III 300 V

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Megger

Model Number p

BM12

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

100V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

Analogue

Test Current

1.9mA

Battery Type

AA

Power Source

Battery

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300 V

Width

180mm

Length

125mm

Dimensions

125 x 180 x 128mm

Weight

1kg

Height

128mm

Country of Origin

United Kingdom