Megger BM121 insul & continuity tester

RS tootekood: 198-0294Bränd: MeggerTootja Part nr.: BM121

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

BM121

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

200mA

Battery Life

2000 5-Second Tests

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300 V

Height

40mm

Weight

530g

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Megger BM121 insul & continuity tester

P.O.A.

Megger BM121 insul & continuity tester
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

BM121

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

500V

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Test Current

200mA

Battery Life

2000 5-Second Tests

Power Source

Battery

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Safety Category Level

CAT III

Safety Category Voltage

300V

Safety Category

CAT III 300 V

Height

40mm

Weight

530g

Width

98mm

Length

195mm

Dimensions

195 x 98 x 40mm