Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
Combined Loop & RCD Tester
Maximum Voltage Measurement
500V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±2%
RCD Test Current
10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA
Non-Trip Loop Test
Yes
Safety Category
CAT III 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Width
148mm
Length
203mm
Model Number p
LRCD220
Safety Category Level
CAT III
Plug Type
BS 1363
Safety Category Voltage
300V
Minimum Operating Temperature
-5°C
Height
203mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
LRCD200 Loop Tester
Single-phase 3-wire non-DDR trip loop tester.
Differential circuit breaker testing 10 mA → 1000 mA.
Ramp testing to verify the DDR trip limit.
Extremely easy and safe to use.
Integrated protective front cover.
Tough rubber armoured case.
IP54 sealed.
The LRCD200 is ideal for electricians working on 230 V low-voltage networks in accordance with NFC15.100.
Auto differential circuit breaker testing (LRCD 200).
110 V loop testing, 2-wire fast testing, plus phase-phase and phase-earth measurements (LRCD220).
€ 1,181.70
€ 1,181.70 Each (Exc. Vat)
€ 1,465.31
€ 1,465.31 Each (inc. VAT)
1
€ 1,181.70
€ 1,181.70 Each (Exc. Vat)
€ 1,465.31
€ 1,465.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MeggerLoop Impedance Test Type
2 Wire
Test Equipment Type
Combined Loop & RCD Tester
Maximum Voltage Measurement
500V
RCD Test Type
AC Selective, DC Selective
PSC Display
Yes
Best Loop Test Accuracy
±2%
RCD Test Current
10 mA, 30 mA, 100 mA, 300 mA, 500 mA, 1000mA
Non-Trip Loop Test
Yes
Safety Category
CAT III 300 V, IEC 61010
Display Type
LCD
Battery Life
2000 tests
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
980g
Width
148mm
Length
203mm
Model Number p
LRCD220
Safety Category Level
CAT III
Plug Type
BS 1363
Safety Category Voltage
300V
Minimum Operating Temperature
-5°C
Height
203mm
Maximum Operating Temperature
+40°C
Country of Origin
United Kingdom
Product details
LRCD200 Loop Tester
Single-phase 3-wire non-DDR trip loop tester.
Differential circuit breaker testing 10 mA → 1000 mA.
Ramp testing to verify the DDR trip limit.
Extremely easy and safe to use.
Integrated protective front cover.
Tough rubber armoured case.
IP54 sealed.
The LRCD200 is ideal for electricians working on 230 V low-voltage networks in accordance with NFC15.100.
Auto differential circuit breaker testing (LRCD 200).
110 V loop testing, 2-wire fast testing, plus phase-phase and phase-earth measurements (LRCD220).