Megger MIT230HD Insulation & Continuity Tester, 250V Min, 1000V Max, 1000MΩ Max, CAT III 600V

RS tootekood: 265-5914Bränd: MeggerTootja Part nr.: MIT230HD-EN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT230HD

Model Number (p)

MIT230HD

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

1000MΩ

Display Type

Analogue, Digital

Test Current

1mA

Power Source

Battery

Battery Life

3000 Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Height

98mm

Width

40mm

Length

195mm

Weight

530g

Dimensions

195 x 98 x 40mm

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 635,00

€ 635,00 tk (ilma käibemaksuta)

€ 774,70

€ 774,70 tk (koos käibemaksuga)

Megger MIT230HD Insulation & Continuity Tester, 250V Min, 1000V Max, 1000MΩ Max, CAT III 600V

Kalibreeringu tüüp

€ 635,00

€ 635,00 tk (ilma käibemaksuta)

€ 774,70

€ 774,70 tk (koos käibemaksuga)

Megger MIT230HD Insulation & Continuity Tester, 250V Min, 1000V Max, 1000MΩ Max, CAT III 600V
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT230HD

Model Number (p)

MIT230HD

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

250V

Maximum Insulation Resistance Measurement

1000MΩ

Display Type

Analogue, Digital

Test Current

1mA

Power Source

Battery

Battery Life

3000 Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600V

Height

98mm

Width

40mm

Length

195mm

Weight

530g

Dimensions

195 x 98 x 40mm

Päritoluriik

United Kingdom