Megger MIT310 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration

RS tootekood: 480-2529Bränd: MeggerTootja Part nr.: MIT310-EN
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Megger MIT310 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration

P.O.A.

Megger MIT310 Insulation & Continuity Tester, 250V dc Min, 1000V dc Max, 999mΩ Max, CAT III 600 V - UKAS Calibration
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT310

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

250V dc

Maximum Test Voltage

1000V dc

Maximum Insulation Resistance Measurement

999mΩ

Display Type

LCD

Calibrated

UKAS

Test Current

1mA

Power Source

Battery

Battery Life

5000 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Safety Category Level

CAT III

Safety Category Voltage

600V

Safety Category

CAT III 600 V

Width

148mm

Length

203mm

Dimensions

203 x 148 x 78mm

Height

78mm

Weight

980g

Plug Type

Type A - North American/Japanese 2-blade, Type F - Schuko plug, Type G - British 3-pin, Type I - Australian plug, Type J - Swiss 3-pin