Megger MIT40X Insulation & Continuity Tester, 10V Min, 100V Max, 20GΩ Max, CAT IV 600 V

RS tootekood: 611-1314Bränd: MeggerTootja Part nr.: MIT40X
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT40X

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

10V

Maximum Test Voltage

100V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Power Source

Battery

Battery Life

2200 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Plug Type

Type G - British 3-pin

Päritoluriik

United Kingdom

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Megger MIT40X Insulation & Continuity Tester, 10V Min, 100V Max, 20GΩ Max, CAT IV 600 V

P.O.A.

Megger MIT40X Insulation & Continuity Tester, 10V Min, 100V Max, 20GΩ Max, CAT IV 600 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Megger

Model Number p

MIT40X

Tester Type

Insulation & Continuity Tester

Minimum Test Voltage

10V

Maximum Test Voltage

100V

Maximum Insulation Resistance Measurement

20GΩ

Display Type

Digital

Test Current

20 mA, 200 mA

Power Source

Battery

Battery Life

2200 5-Second Tests

Battery Type

AA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Level

CAT IV

Safety Category Voltage

600V

Safety Category

CAT IV 600 V

Width

178mm

Length

456mm

Dimensions

456 x 178 x 89mm

Height

89mm

Weight

1.8kg

Plug Type

Type G - British 3-pin

Päritoluriik

United Kingdom

Teid võib huvitada