Technical Document
Specifications
Brand
MeggerAbsolute Maximum AC Current Measurement
200A ac
Model Number
MMC850
Calibrated
RSCAL
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Current
Best AC Current Accuracy
±1.5% +3 digits
Functions Measured
AC Current
Safety Category Voltage
600V
Battery Type
9V
Safety Category
CAT III 600 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Power Source
Battery
Width
94mm
Length
44.5mm
Dimensions
44.5 x 94 x 227mm
Minimum Operating Temperature
0°C
Height
227mm
Maximum Conductor Size
13mm
Battery Life
180 h
Product details
MMC850 Multi-Core Clampmeter
The MMC850 can be used on single or multi-core round-section flex or flat section Twin & Earth style cables, for load verification and general maintenance work on electrical equipment and installations. Also ideal for quickly checking loads drawn by fixed or portable appliances.
Current measurement in 1, 2 or 3 core cablesNon-intrusive measurements - No need to separate conductorsFor use on flat, round or oval cablesMeasures up to 200A on single-core, 100A on multi-core cablesAccurate for AC current 45Hz to 400HzAccommodates cable up to 13mm diameter3 digit (2000 count) backlit LCD displayData hold facility, Auto power off, Low battery indicationSafe to EN61010-2-32, installation category III 600V
Supplied with
Alkaline PP3 battery, soft carrying pouch and instruction manual.
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MeggerAbsolute Maximum AC Current Measurement
200A ac
Model Number
MMC850
Calibrated
RSCAL
AC Current Measurement Resolution
100mA ac
Clamp Meter Type
Current
Best AC Current Accuracy
±1.5% +3 digits
Functions Measured
AC Current
Safety Category Voltage
600V
Battery Type
9V
Safety Category
CAT III 600 V
Display Type
LCD
Maximum Operating Temperature
+40°C
Safety Category Level
CAT III
Power Source
Battery
Width
94mm
Length
44.5mm
Dimensions
44.5 x 94 x 227mm
Minimum Operating Temperature
0°C
Height
227mm
Maximum Conductor Size
13mm
Battery Life
180 h
Product details
MMC850 Multi-Core Clampmeter
The MMC850 can be used on single or multi-core round-section flex or flat section Twin & Earth style cables, for load verification and general maintenance work on electrical equipment and installations. Also ideal for quickly checking loads drawn by fixed or portable appliances.
Current measurement in 1, 2 or 3 core cablesNon-intrusive measurements - No need to separate conductorsFor use on flat, round or oval cablesMeasures up to 200A on single-core, 100A on multi-core cablesAccurate for AC current 45Hz to 400HzAccommodates cable up to 13mm diameter3 digit (2000 count) backlit LCD displayData hold facility, Auto power off, Low battery indicationSafe to EN61010-2-32, installation category III 600V
Supplied with
Alkaline PP3 battery, soft carrying pouch and instruction manual.