Integrated heat pump,THP51 33W
Technical Document
Specifications
Brand
MelcorMaximum Cooling Capacity
33W
Maximum Temperature Difference
+40K
Maximum Current
4.2A
Maximum Voltage
12V
Active Area
100 x 100mm
Active Area Length
100mm
Active Area Thickness
63mm
Active Area Width
100mm
Price on Asking
Integrated heat pump,THP51 33W
1
Price on Asking
Integrated heat pump,THP51 33W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MelcorMaximum Cooling Capacity
33W
Maximum Temperature Difference
+40K
Maximum Current
4.2A
Maximum Voltage
12V
Active Area
100 x 100mm
Active Area Length
100mm
Active Area Thickness
63mm
Active Area Width
100mm