Menda 220V ac Vacuum

RS tootekood: 719-9879Bränd: MendaTootja Part nr.: 35848
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Menda

Type

Vaccum

Supply Voltage

220V ac

Päritoluriik

United States

Toote üksikasjad

ESD Protected Vacuum Cleaner

The Menda Omega Field Vac is a high performance field service vacuum in a rigid, lightweight, portable enclosure. It designed to work in and around sensitive electronic equipment such as copy and fax machines, telecom equipment, computers, printers and larger pieces of production and assembly equipment. The standard 0.3 micron filter pack is 66% more efficient than other service vacuums with 0.9 micron filters. The standard filter will safely trap soot, pollens, drywall dust, black toner, and most colour toner.,The Omega Field Vac is safe for ESD sensitive electronics. The electronic line filter prevents EMI/RFI noise and the utensils are static dissipative. The internal ground-wire in the flex-hose and the enclosure virtually eliminate static charge generation from utensils. Any charge generated is safely dissipated back through the electrically grounded motor.

Approvals

UL

ESD Production Tools

Teid võib huvitada
SCS 220/240V ac Anti-Static Vacuum
€ 927,20tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Menda 220V ac Vacuum

P.O.A.

Menda 220V ac Vacuum
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
SCS 220/240V ac Anti-Static Vacuum
€ 927,20tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Menda

Type

Vaccum

Supply Voltage

220V ac

Päritoluriik

United States

Toote üksikasjad

ESD Protected Vacuum Cleaner

The Menda Omega Field Vac is a high performance field service vacuum in a rigid, lightweight, portable enclosure. It designed to work in and around sensitive electronic equipment such as copy and fax machines, telecom equipment, computers, printers and larger pieces of production and assembly equipment. The standard 0.3 micron filter pack is 66% more efficient than other service vacuums with 0.9 micron filters. The standard filter will safely trap soot, pollens, drywall dust, black toner, and most colour toner.,The Omega Field Vac is safe for ESD sensitive electronics. The electronic line filter prevents EMI/RFI noise and the utensils are static dissipative. The internal ground-wire in the flex-hose and the enclosure virtually eliminate static charge generation from utensils. Any charge generated is safely dissipated back through the electrically grounded motor.

Approvals

UL

ESD Production Tools

Teid võib huvitada
SCS 220/240V ac Anti-Static Vacuum
€ 927,20tk (ilma käibemaksuta)