2 Pole IP44 Rating Cable Mount Female Mains Inline Connector Rated At 16A

RS tootekood: 327-119Bränd: MENNEKESTootja Part nr.: 10751
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Plug/Socket

Socket

Pole Format

2

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

230 V

IP Rating

IP44

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

57mm

Length

134mm

Gender

Female

Toote üksikasjad

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

2 Pole IP44 Rating Cable Mount Female Mains Inline Connector Rated At 16A

P.O.A.

2 Pole IP44 Rating Cable Mount Female Mains Inline Connector Rated At 16A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Plug/Socket

Socket

Pole Format

2

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

230 V

IP Rating

IP44

Termination Method

Screw Down

Contact Material

Brass

Contact Plating

Nickel

Diameter

57mm

Length

134mm

Gender

Female

Toote üksikasjad

Industrial Splashproof Connectors

Mennekes impact resistant range of European Schuko plugs and sockets to meet DIN 49441/CEE7 standards. The Schuko plug and sockets are constructed from an oil/petrol resistant plastic that offers protection to IP54.

Teid võib huvitada