Technical Document
Specifications
Brand
MennekesPole Format
5P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany
€ 279.00
€ 279.00 Each (Exc. Vat)
€ 345.96
€ 345.96 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock 5P, Earthing Position 6h, 16A, 400 V
1
€ 279.00
€ 279.00 Each (Exc. Vat)
€ 345.96
€ 345.96 Each (inc. VAT)
MENNEKES IP44 Industrial Interlock 5P, Earthing Position 6h, 16A, 400 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MennekesPole Format
5P
Colour
Grey
IP Rating
IP44
Voltage Rating
400 V
Current Rating
16A
Body Orientation
Straight
Earthing Position
6h
Country of Origin
Germany