Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Merlett PlasticsInner Diameter
20mm
Outer Diameter
26mm
Material
PVC
Maximum Working Pressure
6 bar
Suitable Applications
Liquid Food
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Bend Radius
50mm
Reinforced
Yes
Päritoluriik
Italy
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Merlett Plastics Hose, PVC, 20mm ID, 26mm OD, Clear, 10m
1
P.O.A.
Merlett Plastics Hose, PVC, 20mm ID, 26mm OD, Clear, 10m
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Merlett PlasticsInner Diameter
20mm
Outer Diameter
26mm
Material
PVC
Maximum Working Pressure
6 bar
Suitable Applications
Liquid Food
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+65°C
Colour
Clear
Length
10m
Bend Radius
50mm
Reinforced
Yes
Päritoluriik
Italy