Merlett Plastics Soleil New P Trico Hose Pipe, PVC, 13mm ID, 18.5mm OD, Yellow, 25m

RS Stock No.: 125-9307Brand: Merlett PlasticsManufacturers Part No.: 9150550138600
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

13mm

Outer Diameter

18.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Agriculture

Series

Soleil New P Trico

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

25m

Reinforced

Yes

Bend Radius

175mm

Country of Origin

Italy

Product details

Merlett Soleil Hosing

The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant

Product Application Information

Ideal for use in agriculture, gardening, industry, boating and home industries.

Stock information temporarily unavailable.

€ 96.00

€ 96.00 Each (Exc. Vat)

€ 117.12

€ 117.12 Each (inc. VAT)

Merlett Plastics Soleil New P Trico Hose Pipe, PVC, 13mm ID, 18.5mm OD, Yellow, 25m

€ 96.00

€ 96.00 Each (Exc. Vat)

€ 117.12

€ 117.12 Each (inc. VAT)

Merlett Plastics Soleil New P Trico Hose Pipe, PVC, 13mm ID, 18.5mm OD, Yellow, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

13mm

Outer Diameter

18.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

10 bar

Suitable Applications

Agriculture

Series

Soleil New P Trico

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

25m

Reinforced

Yes

Bend Radius

175mm

Country of Origin

Italy

Product details

Merlett Soleil Hosing

The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant

Product Application Information

Ideal for use in agriculture, gardening, industry, boating and home industries.