Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
10A
Number of Poles
1
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
You may be interested in

Schneider Electric RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
Merlin Gerin RCBO, 10A Current Rating, 1P Poles, Type C
1
Price on Asking
Merlin Gerin RCBO, 10A Current Rating, 1P Poles, Type C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)
Technical Document
Specifications
Brand
Merlin GerinCurrent Rating
10A
Number of Poles
1
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
You may be interested in

Schneider Electric RCBO, 6A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)
Schneider Electric RCBO, 10A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Acti 9 RangeBrand: Schneider Electric
€ 265.36Each (Exc. Vat)