Mersen Surge Protector

RS Stock No.: 179-3076Brand: MersenManufacturers Part No.: 83020006 / SP2-40K1000V-PV
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 2 Mersen SPD Replacement Cartridge

Maximum Voltage Rating

530 V dc

Maximum Surge Current

40kA

Mounting Type

Plug In

Maximum Surge Current

40kA

Series

STPT2

Series

STPT2

Mounting Style

Plug In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Spain

Stock information temporarily unavailable.

€ 45.70

€ 45.70 Each (Exc. Vat)

€ 55.75

€ 55.75 Each (inc. VAT)

Mersen Surge Protector

€ 45.70

€ 45.70 Each (Exc. Vat)

€ 55.75

€ 55.75 Each (inc. VAT)

Mersen Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 45.70
10 - 19€ 42.70
20 - 39€ 40.10
40 - 79€ 39.00
80+€ 38.00

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 2 Mersen SPD Replacement Cartridge

Maximum Voltage Rating

530 V dc

Maximum Surge Current

40kA

Mounting Type

Plug In

Maximum Surge Current

40kA

Series

STPT2

Series

STPT2

Mounting Style

Plug In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Spain