Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
STPT2-40
Length
18mm
Depth
70mm
Height
90mm
Dimensions
18 x 70 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain
€ 32.90
€ 32.90 Each (Exc. Vat)
€ 40.14
€ 40.14 Each (inc. VAT)
1
€ 32.90
€ 32.90 Each (Exc. Vat)
€ 40.14
€ 40.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MersenSuppressor Type
Type 2 Mersen SPD
Maximum Voltage Rating
275 V ac
Mounting Type
DIN Rail
Maximum Surge Current
40kA
Series
STPT2-40
Length
18mm
Depth
70mm
Height
90mm
Dimensions
18 x 70 x 90mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
Spain