Mersen Surge Protector

RS Stock No.: 179-3067Brand: MersenManufacturers Part No.: 83230126 / STPT23-20K275V-4PG-LF
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 2+3 Mersen SPD

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

STPT23

Length

72mm

Depth

70mm

Height

90mm

Dimensions

72 x 70 x 90mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 205.00

€ 205.00 Each (Exc. Vat)

€ 250.10

€ 250.10 Each (inc. VAT)

Mersen Surge Protector

€ 205.00

€ 205.00 Each (Exc. Vat)

€ 250.10

€ 250.10 Each (inc. VAT)

Mersen Surge Protector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 205.00
10 - 19€ 191.00
20 - 39€ 179.00
40 - 79€ 175.00
80+€ 171.00

Technical Document

Specifications

Brand

Mersen

Suppressor Type

Type 2+3 Mersen SPD

Maximum Voltage Rating

275 V ac

Mounting Type

DIN Rail

Maximum Surge Current

20kA

Series

STPT23

Length

72mm

Depth

70mm

Height

90mm

Dimensions

72 x 70 x 90mm

Country of Origin

Spain