Technical Document
Specifications
Brand
MersenFuse Size
10.3 x 38.1mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
1
Includes Indicator
Yes
Case Material
Thermoplastic
Country of Origin
France
Product details
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.22
€ 11.22 Each (inc. VAT)
1
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.22
€ 11.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 9.20 |
5 - 24 | € 7.80 |
25 - 49 | € 6.40 |
50 - 99 | € 5.80 |
100+ | € 5.40 |
Technical Document
Specifications
Brand
MersenFuse Size
10.3 x 38.1mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
1
Includes Indicator
Yes
Case Material
Thermoplastic
Country of Origin
France
Product details
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Thermoplastic insulating materials
DIN Rail Mounting
Bureau Veritas and Lloyds Register of Shipping Approvals
8.5x31.5mm fuse holder rated at 25A
10x38mm fuse holder rated at 32A
Assembly pins available to enable interlinking of multiple units
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103