Technical Document
Specifications
Brand
MersenFuse Size
10 x 38mm
Current Rating
30A
Voltage Rating
690V ac
Number of Poles
1
Country of Origin
France
Product details
US10 Series UL Midget Fuse Holders
Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.
Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change
Approvals
UL recognised
American Standard Fuse Holders
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.54
€ 8.54 Each (inc. VAT)
1
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.54
€ 8.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 7.00 |
5 - 24 | € 6.00 |
25 - 49 | € 4.95 |
50 - 99 | € 4.40 |
100+ | € 4.15 |
Technical Document
Specifications
Brand
MersenFuse Size
10 x 38mm
Current Rating
30A
Voltage Rating
690V ac
Number of Poles
1
Country of Origin
France
Product details
US10 Series UL Midget Fuse Holders
Ultrasafe Modular fuse holders from Mersen are finger save under IEC standards to IP20 grade protection. Suitable for use with 10x38mm fuses they are suitable for all circuits up to 690V including protection for motors, transformers and low voltage distribution.
Finger Safe
DIN Rail Mount
Compact Footprint
Quick, Easy Fuse Change
Approvals
UL recognised