Mersen 16A FF Cartridge Fuse, 14.3 x 51mm

RS Stock No.: 768-3716Brand: MersenManufacturers Part No.: G078045J
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

14.3 x 51mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Country of Origin

Tunisia

Product details

Protistor® Fuses, Very Fast Acting with Striker

Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

600V - 690V AC.
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4

You may be interested in
Mersen 16A FF Cartridge Fuse, 14 x 51mm
€ 22.816Each (In a Box of 10) (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Mersen 16A FF Cartridge Fuse, 14.3 x 51mm

Price on Asking

Mersen 16A FF Cartridge Fuse, 14.3 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 16A FF Cartridge Fuse, 14 x 51mm
€ 22.816Each (In a Box of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

16A

Fuse Size

14.3 x 51mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Country of Origin

Tunisia

Product details

Protistor® Fuses, Very Fast Acting with Striker

Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

600V - 690V AC.
aR Class.
With Trip Indicator
High breaking capacity
FF types conform to IEC 269-1 & 4

You may be interested in
Mersen 16A FF Cartridge Fuse, 14 x 51mm
€ 22.816Each (In a Box of 10) (Exc. Vat)