Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V

RS Stock No.: 377-0465Brand: MersenManufacturers Part No.: K200707
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
Price on AskingEach (In a Pack of 5) (Exc. Vat)
ETI 10A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)
Mersen 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
€ 17.732Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 8.00

€ 1.60 Each (In a Pack of 5) (Exc. Vat)

€ 9.92

€ 1.984 Each (In a Pack of 5) (inc. VAT)

Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V

€ 8.00

€ 1.60 Each (In a Pack of 5) (Exc. Vat)

€ 9.92

€ 1.984 Each (In a Pack of 5) (inc. VAT)

Mersen 10A DII Diazed Fuse, E27 Thread Size, gG, 500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20€ 1.60€ 8.00
25 - 45€ 1.45€ 7.25
50 - 120€ 1.35€ 6.75
125 - 245€ 1.25€ 6.25
250+€ 1.15€ 5.75
You may be interested in
Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
Price on AskingEach (In a Pack of 5) (Exc. Vat)
ETI 10A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)
Mersen 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
€ 17.732Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Mersen

Current Rating

10A

Bottle Fuse Size

DII

Voltage Rating

500V

Application Category

gG

Thread Size

E27

Minimum Operating Temperature

-40°C

Gauge/Cap Colour

Red

Body Material

Ceramic

Country of Origin

Hungary

Product details

D-Fuse (DIAZED) Type gL/gG - Ferraz Shawmut

Breaking Capacity 50kA at 500Vac
Voltage rating 500Vac
Low power loss

Standards

IEC269; VDE0636; DIN49522

You may be interested in
Siemens 10A DII Diazed Fuse, E27 Thread Size, gG, 500V ac
Price on AskingEach (In a Pack of 5) (Exc. Vat)
ETI 10A DII Diazed Fuse, E27 Thread Size, gG - gL, 500V ac
€ 1.55Each (In a Pack of 5) (Exc. Vat)
Mersen 10A DII Diazed Fuse, E27 Thread Size, gR, 500V ac
€ 17.732Each (In a Pack of 5) (Exc. Vat)