Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MersenFuse Size
10.3 x 38.1mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
2
Case Material
Thermoplastic
Päritoluriik
France
Toote üksikasjad
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103
€ 19,80
€ 19,80 tk (ilma käibemaksuta)
€ 24,55
€ 24,55 tk (koos käibemaksuga)
1
€ 19,80
€ 19,80 tk (ilma käibemaksuta)
€ 24,55
€ 24,55 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 19,80 |
10 - 24 | € 18,20 |
25 - 49 | € 14,40 |
50 - 99 | € 13,90 |
100+ | € 12,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MersenFuse Size
10.3 x 38.1mm
Current Rating
32A
Voltage Rating
690V ac/dc
Number of Poles
2
Case Material
Thermoplastic
Päritoluriik
France
Toote üksikasjad
Fuse Holders for Encapsulated Cartridges
IEC Cylindrical Fuse Holders
Mersen offer a comprehensive range of Modulostar fuse-holders. All of the fuse-holders offer finger-safe to IEC standards at IP20 protection , they also offer easy fuse changing. Suitable applications include protection for motors, transformers, low voltage distribution, control circuits and drive protection.
Standards
IEC 269-2-1, 947-3; NFC 63210-63001; VDE 0636-1; UNE 20129-21103