Mersen 63A FF Cartridge Fuse, 22.2 x 58mm

RS tootekood: 768-3699Bränd: MersenTootja Part nr.: Y095264J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mersen

Current Rating

63A

Fuse Size

22.2 x 58mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Päritoluriik

Tunisia

Toote üksikasjad

Protistor® Fuses, Very Fast Acting with Striker

Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

Teid võib huvitada
Mersen 63A FF Cartridge Fuse, 22 x 58mm
€ 45,26tk (pakis 10) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Mersen 63A FF Cartridge Fuse, 22.2 x 58mm

P.O.A.

Mersen 63A FF Cartridge Fuse, 22.2 x 58mm
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Mersen 63A FF Cartridge Fuse, 22 x 58mm
€ 45,26tk (pakis 10) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Mersen

Current Rating

63A

Fuse Size

22.2 x 58mm

Fuse Speed

FF

Voltage Rating

690V ac

Application Category

aR

Päritoluriik

Tunisia

Toote üksikasjad

Protistor® Fuses, Very Fast Acting with Striker

Protistor® are very fast acting with striker. These fuses boast a high breaking capacity, and the FF types all conform to IEC 269-1 & 4, resulting in a safe and reliable fuse which is commonly used in semiconductor protection.

Teid võib huvitada
Mersen 63A FF Cartridge Fuse, 22 x 58mm
€ 45,26tk (pakis 10) (ilma käibemaksuta)