Metcal Yellow Straight Dispensing Tip, 15 Gauge

RS tootekood: 505-7405Bränd: MetcalTootja Part nr.: 915050-TE
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Type

Straight

Series

TE

Model Number

TE715050PK

Gauge

15

Length

12.7mm

For Use With

Luer Lok Style Syringes

Inner Diameter

1.37 mm

Colour

Yellow

Outer Diameter

1.65 mm

Distrelec Product Id

30035930

Päritoluriik

China

Toote üksikasjad

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

Teid võib huvitada
Metcal Green Straight Dispensing Tip, 14 Gauge
€ 41,601 pakk 50 tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 36,20

€ 36,20 1 pakk 50 tk (ilma käibemaksuta)

€ 44,16

€ 44,16 1 pakk 50 tk (koos käibemaksuga)

Metcal Yellow Straight Dispensing Tip, 15 Gauge

€ 36,20

€ 36,20 1 pakk 50 tk (ilma käibemaksuta)

€ 44,16

€ 44,16 1 pakk 50 tk (koos käibemaksuga)

Metcal Yellow Straight Dispensing Tip, 15 Gauge
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Metcal Green Straight Dispensing Tip, 14 Gauge
€ 41,601 pakk 50 tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Type

Straight

Series

TE

Model Number

TE715050PK

Gauge

15

Length

12.7mm

For Use With

Luer Lok Style Syringes

Inner Diameter

1.37 mm

Colour

Yellow

Outer Diameter

1.65 mm

Distrelec Product Id

30035930

Päritoluriik

China

Toote üksikasjad

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

Teid võib huvitada
Metcal Green Straight Dispensing Tip, 14 Gauge
€ 41,601 pakk 50 tk (ilma käibemaksuta)