Metcal MX-5010 Soldering Station 80W, 240V

RS tootekood: 675-0691Bränd: MetcalTootja Part nr.: MX-5010
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Model Number

MX-5010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

80W

Input Voltage

240V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Päritoluriik

China

Toote üksikasjad

MX5010 Soldering System

The MX-5010 configured with the Advanced hand- piece is highly effective for all soldering applications. In addition, the MX-5010 can be used for conduction rework of SMDs when using SMTC Series soldering.

Soldering - OKI/ Metcal

Teid võib huvitada
Metcal PS-900 Soldering Station 90W, 240V
€ 445,301 komplekt (ilma käibemaksuta)
Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V
€ 1 067,50tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Metcal MX-5010 Soldering Station 80W, 240V

P.O.A.

Metcal MX-5010 Soldering Station 80W, 240V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Metcal PS-900 Soldering Station 90W, 240V
€ 445,301 komplekt (ilma käibemaksuta)
Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V
€ 1 067,50tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Model Number

MX-5010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Wattage

80W

Input Voltage

240V

Soldering Tip Temperature

+471°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Päritoluriik

China

Toote üksikasjad

MX5010 Soldering System

The MX-5010 configured with the Advanced hand- piece is highly effective for all soldering applications. In addition, the MX-5010 can be used for conduction rework of SMDs when using SMTC Series soldering.

Soldering - OKI/ Metcal

Teid võib huvitada
Metcal PS-900 Soldering Station 90W, 240V
€ 445,301 komplekt (ilma käibemaksuta)
Metcal MX-500AV Digital Soldering Station 40W, 100 → 240V
€ 1 067,50tk (ilma käibemaksuta)