Metcal RS-MX-5041 80W Output, UK Plug

RS tootekood: 675-0701Bränd: MetcalTootja Part nr.: MX-5041
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Kit Type

Reworking Kit

Output Wattage

80W

Kit Contents

Metcal Advanced Hand-piece, Power Supply, Tweezers Hand-piece, Workstand for Metcal Advanced Hand-piece, Workstand for Tweezers Hand-piece

Plug Type

UK

Model Number

MX5041

Päritoluriik

China

Toote üksikasjad

MX5041 Tweezer Solder & Rework Kit

The MX-5041 combines both the Metcal Advanced hand-piece and the Precision Tweezers hand-piece. Users get maximum application flexibility for soldering and reworking of surface mount components. When switching hand-pieces, tips reach operating temperature in seconds by simply pressing the Output Selector/Command Button.

Teid võib huvitada
Metcal MX-500SPT Soldering Station 70W, 240V
€ 1 326,80tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Metcal RS-MX-5041 80W Output, UK Plug

P.O.A.

Metcal RS-MX-5041 80W Output, UK Plug
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Metcal MX-500SPT Soldering Station 70W, 240V
€ 1 326,80tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Kit Type

Reworking Kit

Output Wattage

80W

Kit Contents

Metcal Advanced Hand-piece, Power Supply, Tweezers Hand-piece, Workstand for Metcal Advanced Hand-piece, Workstand for Tweezers Hand-piece

Plug Type

UK

Model Number

MX5041

Päritoluriik

China

Toote üksikasjad

MX5041 Tweezer Solder & Rework Kit

The MX-5041 combines both the Metcal Advanced hand-piece and the Precision Tweezers hand-piece. Users get maximum application flexibility for soldering and reworking of surface mount components. When switching hand-pieces, tips reach operating temperature in seconds by simply pressing the Output Selector/Command Button.

Teid võib huvitada
Metcal MX-500SPT Soldering Station 70W, 240V
€ 1 326,80tk (ilma käibemaksuta)