Metcal SxV 1 mm Chisel Soldering Iron Tip

RS Stock No.: 421-000Brand: MetcalManufacturers Part No.: SFV-CH10
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Metcal

Tip Shape

Chisel

Model Number

SxV

For Use With

PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 & MFR-H2-ST Hand-pieces

Tip Size

1 mm

Tip Series

SFV

Country of Origin

United States

Product details

PS800E Tips

Soldering Tip Cartridges "F" series are designed for lead free solder , the system delivers power according to demand , light load or heavy thermal load with “Metcal Smart heat Technology” . Whilst keeping the temperature constant at nominally 380°C.

For use with MFR-PSt and PS-800E systems with MFR-CA2 and PS-CA2 coils

Tips - OKI/ Metcal

€ 13.50

€ 13.50 Each (Exc. Vat)

€ 16.74

€ 16.74 Each (inc. VAT)

Metcal SxV 1 mm Chisel Soldering Iron Tip

€ 13.50

€ 13.50 Each (Exc. Vat)

€ 16.74

€ 16.74 Each (inc. VAT)

Metcal SxV 1 mm Chisel Soldering Iron Tip

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Metcal

Tip Shape

Chisel

Model Number

SxV

For Use With

PS-900; MFR-1120; MFR-2220; MFR-2222 System; PS-HC3 & MFR-H2-ST Hand-pieces

Tip Size

1 mm

Tip Series

SFV

Country of Origin

United States

Product details

PS800E Tips

Soldering Tip Cartridges "F" series are designed for lead free solder , the system delivers power according to demand , light load or heavy thermal load with “Metcal Smart heat Technology” . Whilst keeping the temperature constant at nominally 380°C.

For use with MFR-PSt and PS-800E systems with MFR-CA2 and PS-CA2 coils

Tips - OKI/ Metcal