Metcal Red Straight Dispensing Tip, 25 Gauge

RS tootekood: 505-7742Bränd: MetcalTootja Part nr.: TE725050PK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Series

TE

Model Number

TE725050PK

Type

Straight

Gauge

25

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Red

Inner Diameter

0.25 mm

Outer Diameter

0.51 mm

Päritoluriik

China

Toote üksikasjad

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

Teid võib huvitada
Red Straight Adhesive Dispenser Needle, 25 Gauge
P.O.A.tk (pakis 50) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 36,20

€ 36,20 1 pakk 50 tk (ilma käibemaksuta)

€ 44,16

€ 44,16 1 pakk 50 tk (koos käibemaksuga)

Metcal Red Straight Dispensing Tip, 25 Gauge

€ 36,20

€ 36,20 1 pakk 50 tk (ilma käibemaksuta)

€ 44,16

€ 44,16 1 pakk 50 tk (koos käibemaksuga)

Metcal Red Straight Dispensing Tip, 25 Gauge
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Red Straight Adhesive Dispenser Needle, 25 Gauge
P.O.A.tk (pakis 50) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metcal

Series

TE

Model Number

TE725050PK

Type

Straight

Gauge

25

For Use With

Luer Lok Style Syringes

Length

12.7mm

Colour

Red

Inner Diameter

0.25 mm

Outer Diameter

0.51 mm

Päritoluriik

China

Toote üksikasjad

DX250 Series Dispenser & Accessories

The DX250 Series dispenses low, medium and high viscosity fluids accurately and consistently. The DX200 is immediately usable anywhere in the world with its accompanying tools, accessories and unique universal power supply.

Syringe/ Dispenser/ Bottles

Teid võib huvitada
Red Straight Adhesive Dispenser Needle, 25 Gauge
P.O.A.tk (pakis 50) (ilma käibemaksuta)