Metrix MX 44 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

RS tootekood: 254-7848Bränd: MetrixTootja Part nr.: MX44B
brand-logo
Kuva kõik kategoorias Multimeters

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 44

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40µF

Safety Category Level

CAT III

Width

82mm

Length

189mm

Dimensions

189 x 82 x 40mm

Height

40mm

Weight

400g

Safety Category Voltage

600V

Battery Type

9V

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Metrix MX 44 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max

P.O.A.

Metrix MX 44 Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 44

Functions Measured

AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

40MΩ

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40µF

Safety Category Level

CAT III

Width

82mm

Length

189mm

Dimensions

189 x 82 x 40mm

Height

40mm

Weight

400g

Safety Category Voltage

600V

Battery Type

9V