Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MH ConnectorsConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036061
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
MH Connectors 9 way Female to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow
€ 4,05
€ 4,05 tk (ilma käibemaksuta)
€ 4,94
€ 4,94 tk (koos käibemaksuga)
1
€ 4,05
€ 4,05 tk (ilma käibemaksuta)
€ 4,94
€ 4,94 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 4,05 |
10 - 49 | € 3,60 |
50 - 99 | € 3,35 |
100 - 249 | € 3,05 |
250+ | € 2,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MH ConnectorsConverts From Gender
Female
Converts From Type
9 Way D-Sub
Converts To Gender
Female
Converts To Type
RJ45
Distrelec Product Id
30036061
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
MH Connectors 9 way Female to RJ45 Adapters
From MH Connectors, a series of modular jack interface adapters in a range of different colours. The adapters are supplied with integral RJ45 sockets and pre- crimped wires for inserting into the 9 way female connectors. The connectors are housed in a robust plastic body material and come with UNC thumb screws as standard.
Stock number 111-8377 9 way female to RJ45 socket - blue
Stock number 111-8378 9 way female to RJ45 socket - green
Stock number 111-8379 9 way female to RJ45 socket - red
Stock number 111-8380 9 way female to RJ45 socket - yellow