MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief

RS Stock No.: 484-622Brand: MH ConnectorsManufacturers Part No.: MHDPPK9-I-K
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Polyamide

Body Orientation

Straight

Colour

Ivory

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios

€ 9.00

€ 1.80 Each (In a Pack of 5) (Exc. Vat)

€ 11.16

€ 2.232 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief

€ 9.00

€ 1.80 Each (In a Pack of 5) (Exc. Vat)

€ 11.16

€ 2.232 Each (In a Pack of 5) (inc. VAT)

MH Connectors MHDPPK-SLIM Series Polyamide D Sub Backshell, 9 Way, Strain Relief

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120€ 1.80€ 9.00
125 - 370€ 1.60€ 8.00
375 - 995€ 1.50€ 7.50
1000 - 1995€ 1.35€ 6.75
2000+€ 1.25€ 6.25

Technical Document

Specifications

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Polyamide

Body Orientation

Straight

Colour

Ivory

Strain Relief

Yes

Series

MHDPPK-SLIM

Country of Origin

China

Product details

Single Piece Hoods with Jackscrews

MH Connectors range of MHDPPK SLIM Series Polyamide Hoods are suitable for use with any common Sub-D connectors as well as a selection of other ’D’ type connectors. Available in 7 different colour options, the MHDPPK SLIM hoods feature a quick-snap locking system as well as sophisticated cable clamps for cable strain relief, providing protection to a range of cable sizes while in use. Suitable for cables up to 11.5mm in diameter, this range of connector hoods is available in 5 sizes from 9 to 50-way.

Features and Benefits

• Single piece hinged plastic construction
• Quick-snap locking system
• Sophisticated cable clamps for a variety of cables to be used
• Available in 9, 15, 25, 37, and 50-way
• Available in Black, Blue, Green, Grey, Ivory, Red and Yellow. (Not all colour variants are available in all sizes)
• Suitable for any common Sub-D connector
• Standard UNC 4-40 thumbscrews

Applications

• Computing
• Analog screens and video monitors
• Gaming systems
• Networking
• Music and video Studios