Technical Document
Specifications
Brand
Micro CrystalFunctions
Alarm, Battery Backup, Calendar, Clock
Date Format
D:W:M:Y
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-4 Wire, Serial-SPI
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Dimensions
3.7 x 2.5 x 0.9mm
Length
3.7mm
Width
2.5mm
Height
0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Switzerland
Product details
Real Time Clock Peripherals, Micro Crystal
€ 72.00
€ 7.20 Each (Supplied on a Reel) (Exc. Vat)
€ 87.84
€ 8.78 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 72.00
€ 7.20 Each (Supplied on a Reel) (Exc. Vat)
€ 87.84
€ 8.78 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
10 - 24 | € 7.20 |
25 - 99 | € 6.40 |
100 - 199 | € 5.50 |
200+ | € 5.30 |
Technical Document
Specifications
Brand
Micro CrystalFunctions
Alarm, Battery Backup, Calendar, Clock
Date Format
D:W:M:Y
Time Format
HH:MM:SS
User RAM
8B
Bus Type
Serial-4 Wire, Serial-SPI
Mounting Type
Surface Mount
Package Type
SON
Pin Count
10
Dimensions
3.7 x 2.5 x 0.9mm
Length
3.7mm
Width
2.5mm
Height
0.9mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.3 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Switzerland
Product details