Micro-Measurements Strain Gauge, ±3% Range, 350Ω

RS Stock No.: 223-6460Brand: Micro-MeasurementsManufacturers Part No.: MMF403817
View all in Strain Gauges

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

3.3mm

Gauge Length

1.52mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel

€ 279.00

€ 279.00 1 Box of 10 (Exc. Vat)

€ 345.96

€ 345.96 1 Box of 10 (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

€ 279.00

€ 279.00 1 Box of 10 (Exc. Vat)

€ 345.96

€ 345.96 1 Box of 10 (inc. VAT)

Micro-Measurements Strain Gauge, ±3% Range, 350Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Force/ Load Measurement Range

±3%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

3.3mm

Gauge Length

1.52mm

Minimum Operating Temperature

-51°C

Maximum Operating Temperature

+80°C

Country of Origin

Israel