Microchip SRAM, 23LC512-I/ST- 512kbit

RS tootekood: 823-4532Bränd: MicrochipTootja Part nr.: 23LC512-I/ST
brand-logo
Kuva kõik kategoorias SRAM

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

TSSOP

Pin Count

8

Dimensions

0.4 x 0.28 x 0.195in

Maximum Operating Supply Voltage

5.5 V

Height

4.95mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

0.28in

Toote üksikasjad

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 11,25

€ 2,25 tk (pakis 5) (ilma käibemaksuta)

€ 13,73

€ 2,745 tk (pakis 5) (koos käibemaksuga)

Microchip SRAM, 23LC512-I/ST- 512kbit
Valige pakendi tüüp

€ 11,25

€ 2,25 tk (pakis 5) (ilma käibemaksuta)

€ 13,73

€ 2,745 tk (pakis 5) (koos käibemaksuga)

Microchip SRAM, 23LC512-I/ST- 512kbit
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Memory Size

512kbit

Organisation

64K x 8 bit

Number of Words

64K

Number of Bits per Word

8bit

Maximum Random Access Time

25ns

Address Bus Width

16bit

Clock Frequency

20MHz

Low Power

Yes

Timing Type

Synchronous

Mounting Type

Through Hole

Package Type

TSSOP

Pin Count

8

Dimensions

0.4 x 0.28 x 0.195in

Maximum Operating Supply Voltage

5.5 V

Height

4.95mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Length

10.16mm

Width

0.28in

Toote üksikasjad

Static RAM, Microchip

SRAM (Static Random Access Memory)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more