Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
TSSOP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
0.28in
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Product details
Static RAM, Microchip
SRAM (Static Random Access Memory)
€ 205.00
€ 2.05 Each (In a Tube of 100) (Exc. Vat)
€ 250.10
€ 2.501 Each (In a Tube of 100) (inc. VAT)
100
€ 205.00
€ 2.05 Each (In a Tube of 100) (Exc. Vat)
€ 250.10
€ 2.501 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMemory Size
512kbit
Organisation
64K x 8 bit
Number of Words
64K
Number of Bits per Word
8bit
Maximum Random Access Time
25ns
Address Bus Width
16bit
Clock Frequency
20MHz
Low Power
Yes
Timing Type
Synchronous
Mounting Type
Through Hole
Package Type
TSSOP
Pin Count
8
Dimensions
0.4 x 0.28 x 0.195in
Maximum Operating Supply Voltage
5.5 V
Height
4.95mm
Maximum Operating Temperature
+85 °C
Length
10.16mm
Width
0.28in
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.5 V
Product details