Microchip 24FC04T-I/MUY, 4kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire

RS Stock No.: 187-9417Brand: MicrochipManufacturers Part No.: 24FC04T-I/MUY
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

€ 1,155.00

€ 0.231 Each (On a Reel of 5000) (Exc. Vat)

€ 1,409.10

€ 0.282 Each (On a Reel of 5000) (inc. VAT)

Microchip 24FC04T-I/MUY, 4kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire

€ 1,155.00

€ 0.231 Each (On a Reel of 5000) (Exc. Vat)

€ 1,409.10

€ 0.282 Each (On a Reel of 5000) (inc. VAT)

Microchip 24FC04T-I/MUY, 4kbit EEPROM Memory Chip, 3500ns 8-Pin UDFN Serial-2 Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Size

4kbit

Interface Type

Serial-2 Wire

Package Type

UDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

3500ns

Data Retention

>200yr

Number of Words

256

Minimum Operating Temperature

-40 °C