Microchip 24LC1025-I/SN, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

RS Stock No.: 687-9405Brand: MicrochipManufacturers Part No.: 24LC1025-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

128

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.65

€ 4.65 Each (inc. VAT)

Microchip 24LC1025-I/SN, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire
Select packaging type

€ 3.75

€ 3.75 Each (Exc. Vat)

€ 4.65

€ 4.65 Each (inc. VAT)

Microchip 24LC1025-I/SN, 1Mbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

1Mbit

Interface Type

Serial-2 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Number of Words

128

Product details

24AA1025/24FC1025/24LC1025 I²C™ Serial EEPROM

EEPROM Serial Access - Microchip