Microchip 24LC512T-I/SN, 512kbit EEPROM Chip, 3500ns 8-Pin SOIC Serial

RS Stock No.: 332-921Brand: MicrochipManufacturers Part No.: 24LC512T-I/SN
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns

€ 5,940.00

€ 1.80 Each (On a Reel of 3300) (Exc. Vat)

€ 7,365.60

€ 2.232 Each (On a Reel of 3300) (inc. VAT)

Microchip 24LC512T-I/SN, 512kbit EEPROM Chip, 3500ns 8-Pin SOIC Serial

€ 5,940.00

€ 1.80 Each (On a Reel of 3300) (Exc. Vat)

€ 7,365.60

€ 2.232 Each (On a Reel of 3300) (inc. VAT)

Microchip 24LC512T-I/SN, 512kbit EEPROM Chip, 3500ns 8-Pin SOIC Serial

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

512kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

3500ns