Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 3 x 0.95mm
Data Retention
200yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
€ 1 280,00
€ 0,512 tk (rullis 2500) (ilma käibemaksuta)
€ 1 587,20
€ 0,635 tk (rullis 2500) (koos käibemaksuga)
2500
€ 1 280,00
€ 0,512 tk (rullis 2500) (ilma käibemaksuta)
€ 1 587,20
€ 0,635 tk (rullis 2500) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
2500
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Organisation
8K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
3 x 3 x 0.95mm
Data Retention
200yr
Number of Words
8K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns