Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Number of Words
128K
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
50ns
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Toote üksikasjad
25AA1024/25LC1024 SPI Serial EEPROM
EEPROM Serial Access - Microchip
€ 5,00
€ 5,00 tk (ilma käibemaksuta)
€ 6,10
€ 6,10 tk (koos käibemaksuga)
1
€ 5,00
€ 5,00 tk (ilma käibemaksuta)
€ 6,10
€ 6,10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
MicrochipMemory Size
1Mbit
Interface Type
Serial-SPI
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Organisation
128K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
9.27 x 6.35 x 3.3mm
Number of Words
128K
Minimum Operating Temperature
-40 °C
Data Retention
200yr
Maximum Random Access Time
50ns
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Toote üksikasjad