Microchip MCP19035 Buck Converter for MCP19035

RS Stock No.: 860-8716Brand: MicrochipManufacturers Part No.: ARD00514
brand-logo

Technical Document

Specifications

Power Management Function

Buck Converter

Kit Classification

Evaluation Board

Featured Device

MCP19035

Kit Name

MCP19035

Country of Origin

United States

Product details

MCP19035 High-Voltage Synchronous Buck Controller Reference Design

This board demonstrates the capabilities of the Microchip MCP19035 600 kHz Synchronous Buck Converter Controller in a typical high-voltage input step-down application. The featured MCP19035 device is a compact, efficient, step-down voltage converter that will convert the input voltage rail (typically 24V) to a 5V regulated output. Various parameters of the converter can be measured using the test points provided on the board.

Features

Input voltage range – 8V to 26V
Output voltage 5V (can be adjusted between 3.3V to 5V by changing one resistor)
Maximum output current of 5A
93% typical efficiency at 5V/5A output and 24V input
600 kHz fixed switching frequency
Overcurrent protection for high and low-side MOSFETs
Power Good (PGOOD) output for monitoring the output voltage quality
Shutdown input for placing the converter in low-power Standby mode
Under-voltage Lockout (UVLO) with 4.5V and 3.9V typical thresholds

Kit Contains

MCP19035 600 kHz High-Voltage Synchronous Buck Controller Reference Design Board
Important Information Sheet

PWM (Pulse Width Modulation) Controllers, Microchip

Stock information temporarily unavailable.

€ 107.00

€ 107.00 Each (Exc. Vat)

€ 132.68

€ 132.68 Each (inc. VAT)

Microchip MCP19035 Buck Converter for MCP19035

€ 107.00

€ 107.00 Each (Exc. Vat)

€ 132.68

€ 132.68 Each (inc. VAT)

Microchip MCP19035 Buck Converter for MCP19035
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Buck Converter

Kit Classification

Evaluation Board

Featured Device

MCP19035

Kit Name

MCP19035

Country of Origin

United States

Product details

MCP19035 High-Voltage Synchronous Buck Controller Reference Design

This board demonstrates the capabilities of the Microchip MCP19035 600 kHz Synchronous Buck Converter Controller in a typical high-voltage input step-down application. The featured MCP19035 device is a compact, efficient, step-down voltage converter that will convert the input voltage rail (typically 24V) to a 5V regulated output. Various parameters of the converter can be measured using the test points provided on the board.

Features

Input voltage range – 8V to 26V
Output voltage 5V (can be adjusted between 3.3V to 5V by changing one resistor)
Maximum output current of 5A
93% typical efficiency at 5V/5A output and 24V input
600 kHz fixed switching frequency
Overcurrent protection for high and low-side MOSFETs
Power Good (PGOOD) output for monitoring the output voltage quality
Shutdown input for placing the converter in low-power Standby mode
Under-voltage Lockout (UVLO) with 4.5V and 3.9V typical thresholds

Kit Contains

MCP19035 600 kHz High-Voltage Synchronous Buck Controller Reference Design Board
Important Information Sheet

PWM (Pulse Width Modulation) Controllers, Microchip