Microchip, 8bit 8051, AT89S Microcontroller, 24MHz, 2 kB Flash, 20-Pin SOIC

RS tootekood: 696-2291Bränd: MicrochipTootja Part nr.: AT89S2051-24SU
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AT89S

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(8 bit)

Width

7.6mm

Instruction Set Architecture

CISC

Length

13mm

Maximum Operating Temperature

+85 °C

Toote üksikasjad

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Microchip, 8bit 8051, AT89S Microcontroller, 24MHz, 2 kB Flash, 20-Pin SOIC
Valige pakendi tüüp

P.O.A.

Microchip, 8bit 8051, AT89S Microcontroller, 24MHz, 2 kB Flash, 20-Pin SOIC
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

AT89S

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

1(8 bit)

Width

7.6mm

Instruction Set Architecture

CISC

Length

13mm

Maximum Operating Temperature

+85 °C

Toote üksikasjad

8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel

Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

8051 Architecture Microcontrollers

Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada