Dual-use

Atmel AT91SAM7S512B-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 512 kB Flash, 64-Pin LQFP

RS Stock No.: 738-0255Brand: MicrochipManufacturers Part No.: AT91SAM7S512B-AU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

55MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

4 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.6mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

SMART SAM7S/SE ARM®7 Microcontrollers

The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.70

€ 9.70 Each (Exc. Vat)

€ 12.03

€ 12.03 Each (inc. VAT)

Atmel AT91SAM7S512B-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 512 kB Flash, 64-Pin LQFP
Select packaging type

€ 9.70

€ 9.70 Each (Exc. Vat)

€ 12.03

€ 12.03 Each (inc. VAT)

Atmel AT91SAM7S512B-AU, 32bit ARM7TDMI Microcontroller, AT91, 55MHz, 512 kB Flash, 64-Pin LQFP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

AT91

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM7TDMI

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

55MHz

RAM Size

64 kB

USB Channels

1 x Device

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

2

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

3.3 V

Number of CAN Channels

0

ADCs

8 x 10 bit

Width

10mm

Pulse Width Modulation

4 x 16 bit

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.6mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

Product details

SMART SAM7S/SE ARM®7 Microcontrollers

The Atmel® SMART SAM7S/SE ARM7TDMI® Flash microcontroller (MCU) offers improved performance for real-time applications. They feature high-speed Flash and SRAM, with an extensive peripheral set that includes USB 2.0 Device, USART, SPI, SSC, TWI, and an 8-channel 10-bit ADC, in an uncompromised performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more