Microchip Multiprotocol Transceiver 14-Pin SOIC, ATA6571-GCQW1-VAO

RS tootekood: 631-337Bränd: MicrochipTootja Part nr.: ATA6571-GCQW1-VAO

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Package Type

SOIC

Pin Count

14

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

1 rull 1 (ilma käibemaksuta)

Microchip Multiprotocol Transceiver 14-Pin SOIC, ATA6571-GCQW1-VAO

P.O.A.

1 rull 1 (ilma käibemaksuta)

Microchip Multiprotocol Transceiver 14-Pin SOIC, ATA6571-GCQW1-VAO
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Number of Transmitters

1

Number of Receivers

1

Number of Transceivers

1

Number of Drivers per Line

1

Number of Receivers per Line

1

Package Type

SOIC

Pin Count

14