Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS

RS Stock No.: 177-1503Brand: MicrochipManufacturers Part No.: ATF22LV10C-10PU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22LV10C

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

10ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

35pF

Length

32.13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 38.25

€ 2.55 Each (In a Tube of 15) (Exc. Vat)

€ 46.67

€ 3.111 Each (In a Tube of 15) (inc. VAT)

Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS

€ 38.25

€ 2.55 Each (In a Tube of 15) (Exc. Vat)

€ 46.67

€ 3.111 Each (In a Tube of 15) (inc. VAT)

Microchip ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns CMOS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22LV10C

Number of Macro Cells

10

Number of User I/Os

22

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

10ns

Fabrication Technology

CMOS

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

35pF

Length

32.13mm

Maximum Operating Supply Voltage

5.5 V

Width

7.11mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more