Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz

RS Stock No.: 127-8216Brand: MicrochipManufacturers Part No.: ATF22V10CQ-15JU
brand-logo
View all in SPLDs

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低83.3MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5 V

Width

11.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

11.58mm

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.75

€ 2.15 Each (In a Pack of 5) (Exc. Vat)

€ 13.33

€ 2.666 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz

€ 10.75

€ 2.15 Each (In a Pack of 5) (Exc. Vat)

€ 13.33

€ 2.666 Each (In a Pack of 5) (inc. VAT)

Microchip ATF22V10CQ-15JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低83.3MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Maximum Operating Supply Voltage

5 V

Width

11.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

11.58mm

Country of Origin

Philippines

Product details

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more