Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低50MHz

RS tootekood: 127-8217Bränd: MicrochipTootja Part nr.: ATF22V10CQZ-20JUDistrelec Article No.: 30301855
brand-logo
Kuva kõik kategoorias SPLDs

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低50MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

20ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Length

11.58mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

11.58mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Päritoluriik

Thailand

Toote üksikasjad

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 6,80

€ 3,40 tk (pakis 2) (ilma käibemaksuta)

€ 8,43

€ 4,216 tk (pakis 2) (koos käibemaksuga)

Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低50MHz
Valige pakendi tüüp

€ 6,80

€ 3,40 tk (pakis 2) (ilma käibemaksuta)

€ 8,43

€ 4,216 tk (pakis 2) (koos käibemaksuga)

Microchip ATF22V10CQZ-20JU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低50MHz
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
2 - 8€ 3,40€ 6,80
10 - 22€ 3,35€ 6,70
24 - 98€ 3,20€ 6,40
100+€ 3,15€ 6,30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低50MHz

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

28

Maximum Propagation Delay Time

20ns

Fabrication Technology

CMOS, TTL

Dimensions

11.58 x 11.58 x 4.06mm

Height

4.06mm

Length

11.58mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Width

11.58mm

Minimum Operating Temperature

-40 °C

Propagation Delay Test Condition

50pF

Päritoluriik

Thailand

Toote üksikasjad

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more